Arrow Electronic Components Online
BQ25703AEVM732|TI|simage
BQ25703AEVM732|TI|limage
Power Management Development Boards and Kits

BQ25703AEVM-732

BQ25703A Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Output Current (mA)
    0 to 8000
  • Input Voltage Range
    3.5VDC to 24VDC
  • Typical Switching Frequency (kHz)
    800|1200
  • Supported Device
    BQ25703A
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources