Battery Management ICs
BQ25700ARSNT
Switching Battery Charger Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH/Supercapacitor 8128mA 1.024V to 19.2V 32-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Lead-Acid|Li-FePO4|Li-Ion|Li-Pol|NiCd|NiMH|Supercapacitor
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
24
Output Voltage (V)
1.024 to 19.2
Output Current (mA)
8128(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
32
Lead Shape
No Lead

