Battery Management ICs
BQ25619RTWR
Switching Battery Charger Li-FePO4/Li-Ion/Li-Pol 1500mA 3.5V to 4.52V 24-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-FePO4|Li-Ion|Li-Pol
Maximum Supply Current (mA)
3200
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
13.5
Output Voltage (V)
3.5 to 4.52
Output Current (mA)
1500(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24
Lead Shape
No Lead

