Battery Management ICs
BQ25616RTWT
Switching Battery Charger Li-Ion/Li-Pol 3000mA 4.2V 24-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
2.3(Typ)
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
13.5
Output Voltage (V)
4.2
Output Current (mA)
3000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.15(Max)
Package Length
4.15(Max)
PCB changed
24
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
24

