Arrow Electronic Components Online
BQ25121AYFPR|TI|simage
BQ25121AYFPR|TI|limage
Battery Management ICs

BQ25121AYFPR

Linear Battery Charger Li-Ion/Li-Pol 300mA 3.6V to 4.65V 25-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Linear Battery Charger
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    1(Typ)
  • Minimum Operating Supply Voltage (V)
    3.4
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    20
  • Output Voltage (V)
    3.6 to 4.65
  • Output Current (mA)
    300(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    2.5(Max)
  • Package Length
    2.56(Max)
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources