Battery Management ICs
BQ25100HYFPR
Linear Battery Charger Li-Ion/Li-Pol 250mA 4.35V 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Pol|Li-Ion
Maximum Supply Current (mA)
250
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
4.35
Output Current (mA)
250(Max)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
0.91(Max)
Package Length
1.61(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball

