Battery Management ICs
BQ25071QWDQCRQ1
Linear Battery Charger Li-FePO4 1000mA 3.5V Automotive 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Linear Battery Charger
Battery Type
Li-FePO4
Minimum Operating Supply Voltage (V)
3.75
Maximum Operating Supply Voltage (V)
8
Output Voltage (V)
3.5
Output Current (mA)
1000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2.1(Max)
Package Length
3.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

