Battery Management ICs
BQ24750ARHDR
Switching Battery Charger Controller Li-Ion/Li-Pol 10000mA 8V to 18.048V 28-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Switching Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
24
Output Voltage (V)
8 to 18.048
Output Current (mA)
10000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5.15(Max) mm
Package Length
5.15(Max) mm
PCB changed
28
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
28
Lead Shape
No Lead

