Arrow Electronic Components Online
BQ24703PWR|TI|simage
BQ24703PWR|TI|limage
Battery Management ICs

BQ24703PWR

Switching Battery Charger Controller Li-Ion/Li-Pol 10000mA 8.4V to 16.8V 24-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Battery Charger Controller
  • Battery Type
    Li-Ion|Li-Pol
  • Maximum Supply Current (mA)
    6
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    28
  • Output Voltage (V)
    8.4 to 16.8
  • Output Current (mA)
    10000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources