Battery Management ICs
BQ24702PWR
Switching Battery Charger Controller Li-Ion/Li-Pol 2000mA 8.4V to 16.8V 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Switching Battery Charger Controller
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
6
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
28
Output Voltage (V)
8.4 to 16.8
Output Current (mA)
2000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing

