Arrow Electronic Components Online
BQ24392QRSERQ1|TI|simage
BQ24392QRSERQ1|TI|limage
USB Interface ICs

BQ24392QRSERQ1

High Speed USB 2.0 High Speed Switch USB 2.0 5V T/R 10-Pin UQFN Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    USB 2.0 High Speed Switch
  • USB Transceiver
    No
  • USB Speed Type
    High Speed
  • Maximum Data Rate (Mbps)
    480
  • Protocols Supported
    USB 2.0
  • Interface Type
    USB
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max) mm
  • Package Width
    1.55(Max) mm
  • Package Length
    2.05(Max) mm
  • PCB changed
    10
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources