Power Management Development Boards and Kits
BQ24296MEVM-655
BQ24296 Battery Management 0V to 4.25V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
0 to 4.25
Output Current (mA)
4000
Input Voltage Range
3.9VDC to 6VDC
Supported Device
BQ24296
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125

