Arrow Electronic Components Online
BQ24295EVM549|TI|simage
BQ24295EVM549|TI|limage
Power Management Development Boards and Kits

BQ24295EVM-549

BQ24295 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Current (mA)
    4000(Max)
  • Input Voltage Range
    3.9VDC to 6VDC
  • Supported Device
    BQ24295
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125

Documentation and Resources

Datasheets
Design resources