Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
2.49(Max)
Package Length
2.49(Max)
PCB changed
36
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
36
Lead Shape
Ball

