Arrow Electronic Components Online
BQ24251EVM150|TI|simage
BQ24251EVM150|TI|limage
Power Management Development Boards and Kits

BQ24251EVM-150

BQ24251 Battery Management 4.9V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.9(Typ)
  • Input Voltage Range
    4.35VDC to 10.5VDC
  • Supported Device
    BQ24251

Documentation and Resources

Datasheets
Design resources