Arrow Electronic Components Online
BQ24172EVM70615V|TI|simage
BQ24172EVM70615V|TI|limage
Power Management Development Boards and Kits

BQ24172EVM-706-15V

BQ24172 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Input Voltage Range
    4.5VDC to 16VDC
  • Supported Device
    BQ24172

Documentation and Resources

Datasheets
Design resources