Battery Management ICs
BQ24156YFFT
Switching Battery Charger Li-Ion/Li-Pol 1550mA 3.5V to 4.44V 20-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
10(Typ)
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
9
Output Voltage (V)
3.5 to 4.44
Output Current (mA)
1550(Max)
Maximum Power Dissipation (mW)
1320
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
2.03(Max)
Package Length
2.17(Max)
PCB changed
20
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
20
Lead Shape
Ball

