Arrow Electronic Components Online
BQ24092EVM|TI|simage
BQ24092EVM|TI|limage
Power Management Development Boards and Kits

BQ24092EVM

BQ24092 Battery Management Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Current (mA)
    540
  • Input Voltage Range
    4.45VDC to 6.45VDC
  • Supported Device
    BQ24092
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    46.99

Documentation and Resources

Datasheets
Design resources