DC to DC Converter and Switching Regulator Module
BQ2320-9RG
Module DC-DC 24VIN 2-OUT 12V/12V 9.2A/9.2A 120W 15-Pin
Bel Power SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
14.4
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
9.2
Output Power (W)
120
Minimum Isolation Voltage
2100VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.5
Maximum Switching Frequency (kHz)
200
Switching Regulator
Yes
Load Regulation
200mV(Typ)
Line Regulation
0.8V
Efficiency (%)
88.5(Typ)
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Supplier Temperature Grade
Extended
Product Weight (g)
500
Output Type
Fixed
Mounting
Chassis
Package Height
19.8
Package Width
111
Package Length
164
PCB changed
15
Pin Count
15

