Battery Management ICs
BQ2057CTSTR
Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.2V 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
4
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
15
Output Voltage (V)
4.2
Output Current (mA)
2000(Max)
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

