Arrow Electronic Components Online
BQ2022ADBZRG4|TI|simage
BQ2022ADBZRG4|TI|limage
Top Searched
EPROM

BQ2022ADBZRG4

EPROM OTP 1K-bit 4Pages x 256 3-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.61
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1K
  • Organization
    4Pagesx256
  • Programmability
    Yes
  • Reprogramming Technique
    OTP
  • In-System Programmability
    External
  • Interface Type
    Serial-1Wire
  • Programming Voltage (V)
    11.5 to 12
  • Maximum Supply Current (mA)
    0.02
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.3
  • Package Length
    2.92
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources