Resistor Fixed Single-Through Hole
BPR58C1R0J
Res Metal Plate 1 Ohm 5% 5W ±350ppm/°C Ceramic RDL
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
1
Tolerance
5%
Power Rating (W)
5
Technology
Metal Plate
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Temperature Coefficient (ppm/°C)
±350
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Ceramic
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
9
Termination Forming
Not Formed
Package Shape
Rectangular
Product Length (mm)
14
Product Depth (mm)
5
Product Height (mm)
18
Product Weight (g)
0.00347
Lead Diameter (mm)
0.8
Lead Length (mm)
13
Mounting
Through Hole

