Power Management Development Boards and Kits
BOOST-PSEMTHR-007
TPS23880 Power Over Ethernet Controller Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Power Over Ethernet Controller
Input Voltage Range
3.3(Typ)
Supported Device
TPS23880

