Arrow Electronic Components Online
BNC7TJPHNSTEM1D|SAMTEC|simage
BNC7TJPHNSTEM1D|SAMTEC|limage
Connector RF

BNC7T-J-P-HN-ST-EM1D

Conn BNC 0Hz to 12GHz 75Ohm Solder ST Edge Mount RCP Gold Over Nickel Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 12G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Length (mm)
    16
  • Product Depth (mm)
    25.48
  • Mounting
    Edge Mount

Documentation and Resources

Datasheets
Design resources