Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
BMD-350
Supported Device Technology
Bluetooth
Compatible External Board
Arduino
Interface Type
GPIO/USB
Typical Operating Supply Voltage (V)
3.3|5