Arrow Electronic Components Online
BMD330EVAL|RIGADO|simage
BMD330EVAL|RIGADO|limage
RF/Wireless Development Boards and Kits

BMD-330-EVAL

BMD-330/Nrf52810 Bluetooth Evaluation Kit

Rigado
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    BMD-330/Nrf52810
  • Supported Device Technology
    Bluetooth
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources