Arrow Electronic Components Online
BM23SPKS1NB90B02AA|MICROCHP|simage
BM23SPKS1NB90B02AA|MICROCHP|limage
Bluetooth

BM23SPKS1NB9-0B02AA

Bluetooth v4.1 SMART SOC Class II 2Mbps 3.7V 43-Pin SMD Module Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.1
  • Processing Unit Type
    Microprocessor
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -91
  • Interface Type
    UART
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.7
  • Maximum Operating Supply Voltage (V)
    4.2
  • Maximum Standby Current (A)
    800u(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    15
  • Package Length
    29
  • PCB changed
    43
  • Supplier Package
    SMD Module
  • Pin Count
    43

Documentation and Resources

Datasheets
Design resources