Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
IC
Protocols Supported
Bluetooth v5.2 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-88
Interface Type
ADC/GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Standby Current (A)
500n(Typ)
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
32
Lead Shape
No Lead

