Arrow Electronic Components Online
BLM21SP181SN1D|MURATA|limage
BLM21SP181SN1D|MURATA|simage
Ferrite Beads

BLM21SP181SN1D

Ferrite Beads Multi-Layer High Current 180Ohm 25% 100MHz 4A 0.02Ohm DCR 0805 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer High Current
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    180
  • Maximum DC Current (A)
    4
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.02
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Documentation and Resources

Datasheets
Design resources