3m sample of of black 2.88mm PLA filament for your 3D printer. PLA (polylactide) is a biodegradable plastic made from plant products like corn or sugarcane. It is more brittle than ABS but easier to use, making it perfect for beginners and prototypes that will not be subjected to mechanical stress. We recommend printing this PLA at 220C with a bed temperature of 65C. You may want to use a gluestick on the print surface to aid in adhesion.This sample is 3m (9.84 feet) long. Sample weight will vary based on material and filament diameter.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
Unknown
PPAP
Unknown
Material
Polylactic Acid
Color
Black
Typical Outer Diameter (mm)
2.88
Ovality (mm)
<0.05
Elongation (%)
6
Yield Strength
8700psi
Print Temperature (°C)
220
Bed Temperature (°C)
65
Product Weight (g)
1000
Diameter Tolerance (mm)
±0.08

