Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001.b.3.a.4
Part Status
Obsolete-Unconfirmed
HTS
8541.29.00.55
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Mode of Operation
1-Carrier W-CDMA
Process Technology
0.14um
Maximum Drain-Source Voltage (V)
65
Maximum Gate-Source Voltage (V)
13
Maximum VSWR
10
Maximum Gate-Source Leakage Current (nA)
140
Maximum IDSS (uA)
1.4
Maximum Drain-Source Resistance (mOhm)
449@3.75V
Typical Forward Transconductance (S)
0.45
Maximum Output Power (W)
15.1(Typ)
Typical Power Gain (dB)
15
Maximum Frequency (MHz)
3600
Minimum Frequency (MHz)
3400
Typical Drain Efficiency (%)
28
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
225
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.75(Max)
Package Width
9.91(Max)
Package Length
20.7(Max)
PCB changed
5
Supplier Package
CDFM
Pin Count
5

