Product Technical Specifications
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.0 (BLE)
Typical Sensitivity (dBm)
-98
Interface Type
ADC/I2C/SPI/UART/USB
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85