The BLE112-A-V1 by Silicon Labs is a low-energy Bluetooth module designed for use in applications like heart rate monitors, pedometers, blood glucose meters, wireless keys, and other small, portable devices.
This Bluetooth module meets the needs of low-power devices, can run on a standard 3V coin battery or a pair of AAA batteries, and consumes only 400nA in its lowest-power sleep mode. Its Bluetooth 4.0 supports both master and slave modes, and it also features a programmable processor for embedding full applications. CE qualified.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.0 (BLE)
Processing Unit Type
Microprocessor
Typical Sensitivity (dBm)
-91
Interface Type
UART/USB
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
External
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3
Package Width
12.05
Package Length
18.1
PCB changed
30
Pin Count
30

