Arrow Electronic Components Online
BLDC36P16A|MMITSUMI|originalImage
BLDC36P16A|MMITSUMI|limage
Brushless DC Motors

BLDC36P16A

Brushless DC Motors Cylindrical 24V 1.2A 26W 4355r/min 0.056 1Shaft 26.6g.cm² 77%

MinebeaMistumi – NMB Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.60.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    3-Phase
  • Motor Current (A)
    1.2
  • DC Motor Voltage (V)
    24
  • Power Rating (W)
    26
  • Maximum Operating Speed (r/min)
    4355
  • Maximum Operating Torque (N.m)
    0.056
  • Torque Constant
    41.6mN.m/A
  • Efficiency
    77%
  • Rotor Inertia
    26.6g.cm²
  • Motor Configuration
    Motor Only
  • Motor Shape
    Cylindrical
  • Number of Shafts
    1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    45
  • Product Length (mm)
    52.6
  • Product Height (mm)
    36.2
  • Product Depth (mm)
    36.2

Documentation and Resources

Datasheets
Design resources