Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Codice HTS
8541.29.00.75
Automotive
No
PPAP
No
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
Pulsed RF
Process Technology
0.14um
Maximum Drain-Source Voltage (V)
65
Maximum Gate-Source Voltage (V)
13
Maximum VSWR
10
Maximum Continuous Drain Current (A)
49
Maximum Drain-Source Resistance (mOhm)
93@6.15V
Typical Reverse Transfer Capacitance @ Vds (pF)
3@28V
Typical Forward Transconductance (S)
18
Maximum Output Power (W)
200(Min)
Typical Power Gain (dB)
20
Maximum Frequency (MHz)
1090
Minimum Frequency (MHz)
1030
Typical Fall Time (ns)
6
Typical Rise Time (ns)
10
Typical Drain Efficiency (%)
65
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
225
Packaging
Bulk
Mounting
Screw
Package Height
4.72(Max)
Package Width
9.91(Max)
Package Length
34.16(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-502A
Pin Count
3

