Arrow Electronic Components Online
BL16SMD11316BTR|FISCHERE|originalImage
BL16SMD11316BTR|FISCHERE|limage
Connector Headers and PCB Receptacles

BL 16 SMD 113 16 B TR

Conn Socket Strip F 16 POS 2.54mm Solder ST Top Entry SMD

Fischer Elektronik GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Socket Strip
  • Gender
    F
  • Number of Contacts
    16
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    150VDC
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    163
  • Product Length (mm)
    20.32
  • Product Depth (mm)
    11.3
  • Product Height (mm)
    8.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources