Connector Headers and PCB Receptacles
BKT-131-04-L-V-P
Conn Unshrouded Header HDR 31 POS 1mm Solder ST Top Entry SMD TIGER CLAW™ Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
31
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.8/Contact
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
16.25
Product Depth (mm)
5.59
Product Height (mm)
5.43
Tradename
TIGER CLAW™
Mounting
Surface Mount

