Arrow Electronic Components Online
BK/S-8202-10-R|EATON|simage
BK/S-8202-10-R|EATON|limage
Reduced Price
Fuse Accessories

BK/S-8202-10-R

Fuse Block 16A 300VAC/300VDC Bolt Down Quick Connect Bulk

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    3AG|3AB
  • Fuse Size
    6.35 X 31.75
  • Number of Poles
    10
  • Current Rating (A)
    16@CSA|30@UL
  • Maximum Voltage Rating
    300VAC|300VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Quick Connect
  • Packaging
    Bulk
  • Product Length (mm)
    127
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    14.3
  • Body Material
    Thermoplastic
  • Mounting
    Bolt Down

Documentation and Resources

Datasheets
Design resources