Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Motor Circuit
Fuse Size (mm)
6.35 X 31.75
Current Rating (A)
12
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
35@250VAC|10000@125VAC|10000@125VDC
Typical Melting I2t (A²S)
0.039
Typical Cold Resistance (Ohm)
0.587
Termination Style
Cartridge
Number of Terminals
2
Packaging
Carton
Product Length (mm)
31.75
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder

