Arrow Electronic Components Online
Gas Discharge Tubes - GDTs

BK13000702-M

Gas Discharge Tubes 140VDC 0.8pF Solder Pad SMD

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • DC Sparkover Voltage Tolerance
    ±20%
  • Typical DC Sparkover Voltage @ 100V/s (V)
    140
  • Minimum Insulation Resistance @ 100V (GOhm)
    0.1
  • Maximum Capacitance @ 1MHz (pF)
    0.8
  • Number of Electrodes
    2
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Packaging
    Tape and Reel
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    6
  • Product Diameter (mm)
    3.3
  • Failsafe Protection
    No
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources