Arrow Electronic Components Online
BJ21|CINCH|simage
BJ21|CINCH|limage
Connector RF

BJ21

Conn BNC 0Hz to 3GHz 50Ohm Solder Cup ST Panel Mount F Gold

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    F
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Length (mm)
    26.92
  • Product Depth (mm)
    14.27
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources