Top Searched
Boxes, Enclosures and Racks
BIM2005/15-BLK/BLK
Black Acrylonitrile Butadiene Styrene Wall Mount Universal Enclosure
CamdenBoss LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Universal Enclosure
Door Type
Doorless
Body Material
Acrylonitrile Butadiene Styrene
Body Color
Black
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
50
Mounting
Wall Mount
IP Rating
IP54

