Arrow Electronic Components Online
BIL20AUGREEN|SKSKONTA|simage
BIL20AUGREEN|SKSKONTA|limage
Test Clips, Leads and Probes - End Connectors

BIL 20 AU GREEN

Conn Binding Post F 1 POS Solder ST Panel Mount 1 Port

SKS Kontakttechnik
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Binding Post
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    60VDC|30VAC
  • Mounting
    Panel Mount
  • Termination Method
    Solder
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    10
  • Product Length (mm)
    23.5

Documentation and Resources

Datasheets
Design resources