Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
2690
Typical Power Gain (dB)
12.5@2655MHz
Maximum Reverse Isolation (dB)
22(Typ)@2655MHz
Maximum Input Return Loss (dB)
9(Typ)@2655MHz
Maximum Output Return Loss (dB)
20(Typ)@2655MHz
Typical Noise Figure (dB)
1@2655MHz
Maximum Operating Supply Voltage (V)
3.1
Minimum Single Supply Voltage (V)
1.5
Typical Single Supply Voltage (V)
3
Maximum Supply Current (mA)
7@2.8V
Power Supply Type
Single
Maximum Power Dissipation (mW)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
0.7
Package Length
1.1
PCB changed
6
Standard Package Name
SON
Supplier Package
XSON
Pin Count
6

