Specialized Sensors
BGT60TR13CE6327XUMA1
Radar Sensor Digital Output 1.8V 40-Pin VF2BGA T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Radar Sensor
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
Mounting
Surface Mount
Package Height
0.63(Max)
Package Width
5
Package Length
6.5
PCB changed
40
Standard Package Name
BGA
Supplier Package
VF2BGA
Pin Count
40

