Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Category
Radar Sensor
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
1.5
Mounting
Surface Mount
Package Height
0.29(Max)
Package Width
3.3
Package Length
6.7
PCB changed
42
Standard Package Name
BGA
Supplier Package
UF2BGA
Pin Count
42