Arrow Electronic Components Online
BGT60ATR24CE6327XTMA1|INFINEON|limage
BGT60ATR24CE6327XTMA1|INFINEON|simage
Specialized Sensors

BGT60ATR24CE6327XTMA1

Radar Sensor Analog/Digital Output 1.8V 76-Pin VFWLB T/R Automotive AEC-Q100

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Radar Sensor
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    145
  • Packaging
    Tape and Reel
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Operating Supply Voltage (V)
    1.89
  • Typical Operating Supply Voltage (V)
    1.8
  • Mounting
    Surface Mount
  • Package Height
    0.83(Max) - 0.25(Min)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    76
  • Supplier Package
    VFWLB
  • Pin Count
    76

Documentation and Resources

Datasheets
Design resources