Arrow Electronic Components Online
BGSX22GN10E6327XTSA1|INFINEON|simage
BGSX22GN10E6327XTSA1|INFINEON|limage
RF Switches

BGSX22GN10E6327XTSA1

RF Switch 100MHz to 3.8GHz 10-Pin TSNP

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    100 to 3800
  • Maximum Frequency (MHz)
    3800
  • Maximum Insertion Loss (dB)
    0.6
  • Mounting
    Surface Mount
  • Package Height
    0.38(Max)
  • Package Width
    1.1
  • Package Length
    1.5
  • PCB changed
    10
  • Supplier Package
    TSNP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources