Arrow Electronic Components Online
BGM13S32F512GAV2|SLCNLABS|simage
BGM13S32F512GAV2|SLCNLABS|limage
Bluetooth

BGM13S32F512GA-V2

EFR32BG13 Bluetooth 5.0 SiP Module, 512kB Flash, +18dbm

Silicon Labs
Datasheets 

The BGM13S32F512GA-V2 from Silicon Labs is their first SiP module solution for Bluetooth 5.0 LE applications. This wireless unit comes with 512kB of flash memory and 64kB of RAM, allowing it to meet Bluetooth Mesh networking requirements. With low energy consumption, a minuscule 6.5mm x 6.5mm footprint, regulatory test certificates from a range of countries, and support for 2 Mpbs, 1 Mbps, and coded LE Bluetooth PHYs, this unit is well suited for a huge variety of applications, including IoT, wearables, smartphone accessories, and home automation.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Obsolete
  • HTS
    8525.60.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • Typical Sensitivity (dBm)
    -102.1
  • Interface Type
    GPIO/I2C/UART
  • Minimum Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.3 mm
  • Package Width
    6.5 mm
  • Package Length
    6.5 mm
  • PCB changed
    51
  • Supplier Package
    SMD
  • Pin Count
    51

Documentation and Resources

Datasheets
Design resources