Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Variable Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
3800
Typical Gain Flatness (dB)
1(Max)
Typical Power Gain (dB)
26@3800MHz
Typical Output Power (dBm)
19@3800MHz
Typical Output Intercept Point (dBm)
27@3800MHz
Maximum Input Return Loss (dB)
10(Min)@3800MHz
Maximum Output Return Loss (dB)
7(Min)@3800MHz
Typical Noise Figure (dB)
28.5@3800MHz
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
85(Typ)
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.85 - 0.05(Max) mm
Package Width
5.1(Max) mm
Package Length
5.1(Max) mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
HVQFN EP
Pin Count
32
Lead Shape
No Lead

